
DLP Design DLP-TH1-G technical specifications.
| Interface | USB |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 5V |
| Output Type | Digital |
| RoHS | Compliant |
Download the complete datasheet for DLP Design DLP-TH1-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
