
DLP Design DLP-USB232M-G technical specifications.
| Package/Case | Module |
| Data Rate | 3Mbps |
| Interface | Serial, USB, UART |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5.25V |
| Series | DLP-USB232M |
| RoHS | Compliant |
Download the complete datasheet for DLP Design DLP-USB232M-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
