
DLP Design DLP-USB245M technical specifications.
| Interface | Serial, USB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 500 |
| RoHS | Not Compliant |
Download the complete datasheet for DLP Design DLP-USB245M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
