
DLP Design DLP-USB245M-G technical specifications.
| Package/Case | Module |
| Data Rate | 8Mbps |
| Evaluation Kit | Yes |
| Interface | Serial, USB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 500 |
| Series | DLP-USB245M |
| RoHS | Compliant |
Download the complete datasheet for DLP Design DLP-USB245M-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
