
DLP Design DLP-USB245R technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | Serial, USB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.25V |
| RoHS | Compliant |
Download the complete datasheet for DLP Design DLP-USB245R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
