
DLP Design DLP-VLOG technical specifications.
| Evaluation Kit | Yes |
| Interface | USB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for DLP Design DLP-VLOG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
