DMC AST-084A080A technical specifications.
| Current Rating | 100mA |
| Height | 194mm |
| Mount | Wire |
| Viewing Area (height) | 177mm |
| Viewing Area (width) | 136mm |
| Width | 146mm |
| RoHS | Compliant |
Download the complete datasheet for DMC AST-084A080A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
