DMC KCA-K4R technical specifications.
| Contact Material | Bronze |
| Depth | 7.2mm |
| Length | 8.75mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 200V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for DMC KCA-K4R to view detailed technical specifications.
No datasheet is available for this part.