DMC TSC-40/IC technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 6MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Nominal Supply Current | 1uA |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for DMC TSC-40/IC to view detailed technical specifications.
No datasheet is available for this part.