
DMS Technologies 7140-0057 technical specifications.
| Capacity | 4ah |
| Chemistry/Technology | NiCd |
| Depth | 165mm |
| Height | 60mm |
| Mount | Wire |
| Output Voltage | 6V |
| Reach SVHC Compliant | Unknown |
| Weight | 630g |
| Width | 33mm |
| RoHS | Not Compliant |
Download the complete datasheet for DMS Technologies 7140-0057 to view detailed technical specifications.
No datasheet is available for this part.
