Dold & Soehne 0044009 technical specifications.
| Coil Power | 1W |
| Coil Resistance | 575R |
| Contact Material | Tin, Silver |
| Depth | 10.8mm |
| Height | 25mm |
| Length | 28mm |
| Life (Hours) | 10Hour |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Dold & Soehne 0044009 to view detailed technical specifications.
No datasheet is available for this part.