Dold & Soehne 0045788 technical specifications.
| Height | 90mm |
| Length | 59mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 230V |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Dold & Soehne 0045788 to view detailed technical specifications.
No datasheet is available for this part.