
Dold & Soehne 0048194 technical specifications.
| Height | 74mm |
| Length | 132mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 230V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Dold & Soehne 0048194 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
