Dold & Soehne 0049248 technical specifications.
| Height | 90mm |
| Length | 59mm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 230V |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Dold & Soehne 0049248 to view detailed technical specifications.
No datasheet is available for this part.