
Dold & Soehne 0050911 technical specifications.
| Package/Case | Module |
| Depth | 58mm |
| Input Type | DIGITAL |
| Length | 90mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of I/Os | 8 |
| Number of Inputs | 8 |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Dold & Soehne 0050911 to view detailed technical specifications.
No datasheet is available for this part.
