
Dold & Soehne 0052650 technical specifications.
| Depth | 97mm |
| Length | 84mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Operating Supply Voltage | 230V |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Dold & Soehne 0052650 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.