Dold & Soehne 0053378 technical specifications.
| Height | 90mm |
| Length | 61mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 500V |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Dold & Soehne 0053378 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.