Dold & Soehne 0057275 technical specifications.
| Depth | 121mm |
| Length | 22.5mm |
| Number of Channels | 1 |
| Operating Supply Voltage | 230V |
| Series | LG5929 |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Dold & Soehne 0057275 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.