
Dold & Soehne AI897AC45-400HZ230V10-80K-OHM technical specifications.
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 5A |
| Height | 77mm |
| Max Supply Voltage | 500V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AI897 |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Dold & Soehne AI897AC45-400HZ230V10-80K-OHM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
