
Dold & Soehne BC 7933N.81 AC 110 - 240V 3 - 60M. technical specifications.
| Frequency | 50Hz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 240V |
| Mount | DIN Rail |
| Nominal Input Voltage | 240V |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Series | BC 7933N |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Dold & Soehne BC 7933N.81 AC 110 - 240V 3 - 60M. to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
