
Dold & Soehne BC7934N.81AC/DC24V+AC230V0,05S-16H technical specifications.
| Coil Voltage (AC) | 230V |
| Height | 84mm |
| Max Supply Voltage (AC) | 230V |
| Mount | DIN Rail |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Dold & Soehne BC7934N.81AC/DC24V+AC230V0,05S-16H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
