Dold & Soehne BD5935.48DC24V technical specifications.
| Package/Case | Module |
| Coil Voltage (AC) | 230V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Height | 74mm |
| Number of Poles | 4 |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Dold & Soehne BD5935.48DC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.