Dold & Soehne BD5980N.02AC50/60HZ230V technical specifications.
| Depth | 121mm |
| Length | 74mm |
| Number of Channels | 2 |
| Operating Supply Voltage | 230V |
| Termination | Screw |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Dold & Soehne BD5980N.02AC50/60HZ230V to view detailed technical specifications.
No datasheet is available for this part.