
Dold & Soehne BD5980N.02DC24V technical specifications.
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Dold & Soehne BD5980N.02DC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.