Dold & Soehne BD9080.123AC400VUHAC230V technical specifications.
| Coil Voltage (AC) | 400V |
| Height | 74mm |
| Max Supply Voltage (AC) | 400V |
| Reach SVHC Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Dold & Soehne BD9080.123AC400VUHAC230V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
