
Dold & Soehne BE5982.02DC24V technical specifications.
| Package/Case | Module |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Height | 74mm |
| Number of Poles | 2 |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Dold & Soehne BE5982.02DC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
