
Dold & Soehne BF9250.01/001AC24-480VAC10A technical specifications.
| Isolation Voltage | 2.5kV |
| Load Current | 10A |
| Max Surge Current | 400A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 10A |
| Series | BF 9250 |
| Termination | Screw |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Dold & Soehne BF9250.01/001AC24-480VAC10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.