
Dold & Soehne BF9250.91/002UH=DC24VAC50A technical specifications.
| Contact Current Rating | 50A |
| Depth | 120mm |
| Length | 85mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Throw Configuration | SP |
| Width | 90mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dold & Soehne BF9250.91/002UH=DC24VAC50A to view detailed technical specifications.
No datasheet is available for this part.
