Dold & Soehne BG5925.02/900DC24V technical specifications.
| Package/Case | Module |
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Height | 84mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -15°C |
| Mount | DIN Rail |
| Number of Poles | 2 |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | BG 5925 |
| Throw Configuration | DPST |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Dold & Soehne BG5925.02/900DC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.