
Dold & Soehne BG5933.22AC24V technical specifications.
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 3A |
| Height | 84mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -15°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | BG 5933 |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Dold & Soehne BG5933.22AC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.