
Dold & Soehne BG5933.22DC24V technical specifications.
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Dold & Soehne BG5933.22DC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
