Dold & Soehne BH5932.22DC24V15IPM technical specifications.
| Coil Voltage (AC) | 24V |
| Height | 85mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 24V |
| Mount | DIN Rail |
| Reach SVHC Compliant | No |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Dold & Soehne BH5932.22DC24V15IPM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.