
Dold & Soehne BH9251.11AC230V50/60HZ20A technical specifications.
| Coil Voltage (AC) | 230V |
| Height | 84mm |
| Load Current | 20A |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Dold & Soehne BH9251.11AC230V50/60HZ20A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.