Dold & Soehne IK3070.02/002DC24V technical specifications.
| Package/Case | 002 |
| Coil Current | 10mA |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Height | 90mm |
| Reach SVHC Compliant | No |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Dold & Soehne IK3070.02/002DC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.