
Dold & Soehne IK3070.12/00BDC24V technical specifications.
| Coil Current | 10mA |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Dold & Soehne IK3070.12/00BDC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
