Dold & Soehne IK7817N.81/500AC/DC12-240V technical specifications.
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 3A |
| Nominal Input Voltage | 240V |
| Reach SVHC Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Dold & Soehne IK7817N.81/500AC/DC12-240V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.