
Dold & Soehne IK8701.12AC50HZ230V technical specifications.
| Package/Case | Module |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 16A |
| Reach SVHC Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Dold & Soehne IK8701.12AC50HZ230V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
