Dold & Soehne IK8701.12DC24V technical specifications.
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Reach SVHC Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Dold & Soehne IK8701.12DC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.