Dold & Soehne IL5880.1250-400HZ220-240V technical specifications.
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 5A |
| Max Supply Voltage (AC) | 415V |
| Max Supply Voltage | 415V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IL 5880 |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Dold & Soehne IL5880.1250-400HZ220-240V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.