Dold & Soehne IL5881.12/100DC12-280V technical specifications.
| Package/Case | 100 |
| Coil Voltage (AC) | 280V |
| Contact Current Rating | 3A |
| Height | 35mm |
| Max Supply Voltage (AC) | 415V |
| Reach SVHC Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Dold & Soehne IL5881.12/100DC12-280V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.