Dold & Soehne IL8809.01AC50HZ230V technical specifications.
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Series | IL 8809 |
| Width | 89mm |
| RoHS | Compliant |
Download the complete datasheet for Dold & Soehne IL8809.01AC50HZ230V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.