Dold & Soehne IL9017AC230V1,5KW technical specifications.
| Current Rating | 10A |
| Height | 90mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 253V |
| Min Supply Voltage (AC) | 184V |
| Max Supply Voltage | 253V |
| Min Supply Voltage | 184V |
| Mount | DIN Rail |
| Reach SVHC Compliant | No |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Dold & Soehne IL9017AC230V1,5KW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.