Dold & Soehne IL9071.123NAC400/230V0,85UN4% technical specifications.
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 3A |
| Max Supply Voltage (AC) | 400V |
| Reach SVHC Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Dold & Soehne IL9071.123NAC400/230V0,85UN4% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.