Dold & Soehne IL9151.122-450K-OHMAC230V0,2-20S technical specifications.
| Coil Voltage (AC) | 230V |
| Length | 90mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 230V |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Dold & Soehne IL9151.122-450K-OHMAC230V0,2-20S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.