Dold & Soehne KO4304.STS.0055674 technical specifications.
| Color | Grey |
| Mount | DIN Rail |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Dold & Soehne KO4304.STS.0055674 to view detailed technical specifications.
No datasheet is available for this part.