
Dold & Soehne LG5925.48AC/DC24V technical specifications.
| Package/Case | Module |
| Coil Voltage (AC) | 230V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Number of Outputs | 6 |
| Number of Poles | 4 |
| Operating Supply Voltage | 24V |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | LG 5929, LG5925 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Dold & Soehne LG5925.48AC/DC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
