Dold & Soehne LG5933.48DC24V technical specifications.
| Depth | 121mm |
| Length | 90mm |
| Operating Supply Voltage | 24V |
| Series | LG5933 |
| Termination | Screw |
| Width | 22.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dold & Soehne LG5933.48DC24V to view detailed technical specifications.
No datasheet is available for this part.