
Dold & Soehne MK9054AC0,5-5VUHAC230V1S technical specifications.
| Coil Voltage (AC) | 5V |
| Contact Current Rating | 3A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 400V |
| Mount | DIN Rail |
| Nominal Input Voltage (AC) | 230V |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Series | MK 9054 |
| Throw Configuration | SPDT |
| Width | 82mm |
| RoHS | Compliant |
Download the complete datasheet for Dold & Soehne MK9054AC0,5-5VUHAC230V1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
