
Dold & Soehne MK9163N.12/100 technical specifications.
| Package/Case | 100 |
| Coil Voltage (AC) | 230V |
| Height | 22.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 230V |
| Mount | DIN Rail |
| Reach SVHC Compliant | No |
| Width | 82mm |
| RoHS | Compliant |
Download the complete datasheet for Dold & Soehne MK9163N.12/100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
