
Dold & Soehne PH9260.91AC48-480VAC50A technical specifications.
| Load Current | 50A |
| Max Supply Voltage (AC) | 480V |
| Min Supply Voltage (AC) | 48V |
| Max Voltage Rating (AC) | 480V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Dold & Soehne PH9260.91AC48-480VAC50A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.